395-078-556-204

Heilind Number:EDA395-078-556-204
Manufacturer:EDAC
Manufacturer Number:395-078-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3 A. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material for optimal durability. With two rows and 78 positions, it offers ample space for your connections. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Designed for reliability, it operates smoothly in temperatures ranging from -40 to 105 °C. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast. Explore more in our range of PCB connectors.