395-078-556-208

Heilind Number:EDA395-078-556-208
Manufacturer:EDAC
Manufacturer Number:395-078-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inches, this connector offers seamless integration on your PCB. With a total of 78 positions, it allows for extensive connections, while the straight mount orientation facilitates easy installation. The copper alloy contact material guarantees efficient signal transmission, even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your electronic assembly with this essential component.