395-078-556-288

Heilind Number:EDA395-078-556-288
Manufacturer:EDAC
Manufacturer Number:395-078-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-288

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connector, offering 78 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission up to 3A. With a pitch of .1in and row spacing of .2in, this connector ensures precise alignment for optimal signal integrity. Its straight mount orientation and dual rows make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Ideal for a wide range of applications, this connector is a must-have for seamless board-to-board connections. Elevate your assembly process with this essential component.