395-078-556-502

Heilind Number:EDA395-078-556-502
Manufacturer:EDAC
Manufacturer Number:395-078-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-502

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector, specially designed for seamless integration in various applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of precisely spaced copper alloy contacts, it offers a total of 78 positions for efficient data transfer. The straight mount orientation allows for easy installation on your PCB, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Trust in its high-quality construction and optimize the performance of your electronic systems.