395-078-556-503

Heilind Number:EDA395-078-556-503
Manufacturer:EDAC
Manufacturer Number:395-078-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-503

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of copper alloy contacts, spaced at .1 and .2 inches, allow for efficient signal transmission across 78 positions. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees reliable performance. Choose this connector for straight mount orientation and elevate your PCB assembly to the next level.