395-078-556-512

Heilind Number:EDA395-078-556-512
Manufacturer:EDAC
Manufacturer Number:395-078-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-512

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a black UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at a maximum amperage of 3 A. The compact design, with a pitch of .1 in and row spacing of .2 in, accommodates 78 positions for versatile connection options. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector ensures stable performance even in challenging environments. Whether for industrial or consumer electronics, this straight-mount connector is a perfect solution for your PCB interconnection needs.