395-078-556-558

Heilind Number:EDA395-078-556-558
Manufacturer:EDAC
Manufacturer Number:395-078-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-558

Detailed Description

Elevate your circuit connectivity with our high-performance Board-to-Board PCB Connector. Engineered with precision, this essential component features 78 positions across two rows, ensuring seamless signal transfer in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts for optimal conductivity, this connector guarantees reliability even in demanding operating conditions. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient and space-saving PCB interconnection. Its straight mount orientation and black housing add versatility to its design, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Trust in this connector for robust and secure connections in your projects.