395-078-556-588

Heilind Number:EDA395-078-556-588
Manufacturer:EDAC
Manufacturer Number:395-078-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-588

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Black Card Edge Connector. Designed for efficiency and durability, it boasts a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for safe and reliable operation. With two rows and 78 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB connectivity with this essential component.