395-078-556-802

Heilind Number:EDA395-078-556-802
Manufacturer:EDAC
Manufacturer Number:395-078-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-802

Detailed Description

Upgrade your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation even in harsh environments. With two rows and a total of 78 copper alloy contact positions, it provides ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a streamlined and efficient connection every time. Upgrade your PCB setup with this essential component today.