395-078-556-803

Heilind Number:EDA395-078-556-803
Manufacturer:EDAC
Manufacturer Number:395-078-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-803

Detailed Description

Elevate your connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of 78 copper alloy contacts, each with a pitch of .1 inches, it allows for efficient data transmission with minimal interference. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Upgrade your electronic systems with this essential component, perfect for demanding industrial and commercial settings.