395-078-556-804

Heilind Number:EDA395-078-556-804
Manufacturer:EDAC
Manufacturer Number:395-078-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-804

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board PCB Connector. Engineered for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With 78 positions arranged in two rows, it offers ample connectivity options for your electronic components. The black housing and straight mount orientation make it easy to integrate into your designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures stable performance even in harsh environments. Trust in its .1 inch pitch and .2 inch row spacing for precise and efficient PCB connections. Elevate your electronic projects with this essential connector.