395-078-556-807

Heilind Number:EDA395-078-556-807
Manufacturer:EDAC
Manufacturer Number:395-078-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features two rows of 78 positions for seamless data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Made with copper alloy contacts, it offers superior conductivity. Operating temperature range of -40 to 105 °C allows for versatile usage in various environments. Suitable for professional and personal projects, this connector is a must-have for any PCB assembly. Upgrade your connectivity solutions with our Board To Board Card Edge Connector.