395-078-556-808

Heilind Number:EDA395-078-556-808
Manufacturer:EDAC
Manufacturer Number:395-078-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-808

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 78 positions, it offers ample connectivity for your devices. The contact material, Copper Alloy, guarantees reliable and efficient transmission. At a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure fitting on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your setup with this high-quality connector, perfect for a range of applications in the electronics industry.