395-078-556-812

Heilind Number:EDA395-078-556-812
Manufacturer:EDAC
Manufacturer Number:395-078-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-556-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 78 positions spread across 2 rows, offering optimal versatility for your PCB layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and secure connections. With a compact pitch of .1 inch and row spacing of .2 inch, it facilitates efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Its straight mount orientation makes installation hassle-free, while its sleek black color adds a touch of sophistication to your device design. Trust in this connector for robust and consistent performance in your electronic projects.