395-078-558-201

Heilind Number:EDA395-078-558-201
Manufacturer:EDAC
Manufacturer Number:395-078-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed with precision and reliability in mind, it features 78 positions with a pitch of .1 inches, ensuring seamless data transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in extreme operating temperatures ranging from -40 to 105°C. Its two-row layout and right-angle mount orientation offer versatile installation options, while the .2-inch row spacing allows for efficient PCB arrangement. Trust in this black connector to streamline your electronic connections with ease and efficiency.