395-078-558-203

Heilind Number:EDA395-078-558-203
Manufacturer:EDAC
Manufacturer Number:395-078-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. With a pitch of .1 inches and two rows of 78 positions each, it ensures efficient signal transmission and power delivery. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments. Crafted from copper alloy, the contacts offer reliable conductivity, while the right-angle mount orientation facilitates convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.