395-078-558-204

Heilind Number:EDA395-078-558-204
Manufacturer:EDAC
Manufacturer Number:395-078-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With 78 positions spread across 2 rows, this connector offers ample connectivity options for your PCB assemblies. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained layouts, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environmental conditions. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a must-have component for any PCB design project.