395-078-558-207

Heilind Number:EDA395-078-558-207
Manufacturer:EDAC
Manufacturer Number:395-078-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows and a total of 78 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for various applications. Upgrade your connectivity solutions with this essential component.