395-078-558-278

Heilind Number:EDA395-078-558-278
Manufacturer:EDAC
Manufacturer Number:395-078-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-278

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board to Board PCB Connector. Engineered for optimal performance, this connector features 78 positions arranged in two rows, with a pitch and row spacing of .1 and .2 inches respectively. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh operating conditions ranging from -40 to 105°C. Its copper alloy contact material guarantees secure and efficient transmission of data and power. Designed for seamless integration, its right-angle mount orientation offers flexibility in installation. Trust in this connector to deliver consistent and high-quality connectivity for your PCB applications.