395-078-558-502

Heilind Number:EDA395-078-558-502
Manufacturer:EDAC
Manufacturer Number:395-078-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-502

Detailed Description

Enhance your circuit connectivity with our state-of-the-art Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. With two rows of 78 positions each, it offers ample connectivity options for your PCBs. The copper alloy contacts provide a secure and efficient link, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your electronic needs. Upgrade your PCB connections today with this essential component.