395-078-558-512

Heilind Number:EDA395-078-558-512
Manufacturer:EDAC
Manufacturer Number:395-078-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-512

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a compact design boasting two rows of 78 positions each, it offers ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transfer. Its right-angle mount orientation and .1-inch pitch make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your PCB connectivity with this versatile and dependable connector.