395-078-558-558

Heilind Number:EDA395-078-558-558
Manufacturer:EDAC
Manufacturer Number:395-078-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in striking black. Designed for seamless integration, this connector features a dual-row layout with 78 positions and a 0.1-inch pitch, maximizing your connection options. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in demanding environments. The right-angle mount orientation and compact .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in various conditions. Upgrade your connectivity solutions with this essential component.