395-078-558-588

Heilind Number:EDA395-078-558-588
Manufacturer:EDAC
Manufacturer Number:395-078-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring longevity and stability in your circuits. With 78 positions spread across two rows, it offers ample space for efficient signal transmission. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Perfect for various applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your PCB assembly needs.