395-078-558-803

Heilind Number:EDA395-078-558-803
Manufacturer:EDAC
Manufacturer Number:395-078-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black design, it seamlessly integrates into your electronic setup. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, durability is guaranteed. The connector boasts a dual-row configuration with 78 positions, ensuring ample connectivity options. Its right-angle mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this reliable component.