395-078-558-807

Heilind Number:EDA395-078-558-807
Manufacturer:EDAC
Manufacturer Number:395-078-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 78 positions with a pitch of .1 inches, ideal for streamlined data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers seamless integration. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectors today and experience efficient and secure PCB connections.