395-078-558-812

Heilind Number:EDA395-078-558-812
Manufacturer:EDAC
Manufacturer Number:395-078-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-558-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation, ensuring efficient space utilization on your PCB. With 78 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its 0.1-inch pitch and 0.2-inch row spacing make it compatible with various PCB layouts, facilitating easy installation. Trust in its high amperage capacity of 3A to power your devices effectively. Upgrade your connectivity solutions with this essential component.