395-078-559-201

Heilind Number:EDA395-078-559-201
Manufacturer:EDAC
Manufacturer Number:395-078-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it seamlessly integrates into any setup with its right-angle mount orientation. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in challenging environments. With two rows and 78 positions, it offers ample connectivity options for your PCB assembly. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this essential component.