395-078-559-207

Heilind Number:EDA395-078-559-207
Manufacturer:EDAC
Manufacturer Number:395-078-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-559-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-To-Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows of 78 copper alloy contacts, this connector ensures seamless transmission of data and power. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing offer precision in connecting components. Operating smoothly in temperatures ranging from -40 to 105°C, it is a reliable choice for various electronic applications. Upgrade your setup with this essential component for optimal performance and seamless connectivity.