395-078-559-208

Heilind Number:EDA395-078-559-208
Manufacturer:EDAC
Manufacturer Number:395-078-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-559-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for maximum protection. With two rows of copper alloy contacts, each spaced at .1 inches and .2 inches apart, it offers a total of 78 positions for seamless data transmission. The right-angle mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Upgrade your PCB assembly with this essential connector for optimal functionality.