395-078-559-212

Heilind Number:EDA395-078-559-212
Manufacturer:EDAC
Manufacturer Number:395-078-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-559-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Engineered for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts for reliable conductivity. With 78 positions spread across 2 rows, this connector offers ample space for seamless data transmission. Its .1-inch pitch and .2-inch row spacing, paired with a right-angle mount orientation, ensure easy integration onto your PCB. Operable in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your circuitry with this essential component, perfect for various applications in the realm of electronics.