395-078-559-802

Heilind Number:EDA395-078-559-802
Manufacturer:EDAC
Manufacturer Number:395-078-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-559-802

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board to Board PCB Connector. Designed for seamless integration, its two rows of 78 positions ensure optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Mountable at a right angle, it offers flexibility in installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the industrial, commercial, or DIY electronics sectors. Elevate your connectivity solutions with this essential component.