395-078-559-808

Heilind Number:EDA395-078-559-808
Manufacturer:EDAC
Manufacturer Number:395-078-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in all applications. With a dual-row configuration and 78 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures efficient signal transmission, while the right angle mount orientation allows for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Upgrade your setup with this essential component for seamless and efficient data transfer.