395-078-559-812

Heilind Number:EDA395-078-559-812
Manufacturer:EDAC
Manufacturer Number:395-078-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, this connector features 78 positions across two rows, allowing for seamless data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in various operating conditions. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy connectivity. Engineered for longevity, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in its performance to streamline your PCB connections with precision.