395-078-560-207

Heilind Number:EDA395-078-560-207
Manufacturer:EDAC
Manufacturer Number:395-078-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-560-207

Detailed Description

Enhance your PCB connectivity with our 78-position board-to-board card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring long-lasting reliability even in challenging environments. The copper alloy contacts provide secure and efficient transmission, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your connectivity solutions with this essential component.