395-078-560-212

Heilind Number:EDA395-078-560-212
Manufacturer:EDAC
Manufacturer Number:395-078-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-560-212

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features two rows of 78 positions, ensuring reliable connectivity for your devices. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material of Copper Alloy further enhances conductivity, while the compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. With a straight mount orientation, installation is hassle-free. Whether you're working in a commercial or industrial setting, rest assured that this connector can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.