395-078-560-504

Heilind Number:EDA395-078-560-504
Manufacturer:EDAC
Manufacturer Number:395-078-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-560-504

Detailed Description

Enhance connectivity in your electronic projects with this 78-position black card edge connector. Designed for efficient board-to-board connections, this component features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.