395-078-560-512

Heilind Number:EDA395-078-560-512
Manufacturer:EDAC
Manufacturer Number:395-078-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-560-512

Detailed Description

Enhance your connectivity with our 78-position Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and safety. The straight mount orientation and 2-row configuration offer versatility in installation, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are assured. Whether you're working in industrial or commercial environments, the wide operating temperature range of -40 to 105 °C makes this connector suitable for various applications. Elevate your PCB design with this essential component, a must-have in any engineer's toolbox.