395-078-560-588

Heilind Number:EDA395-078-560-588
Manufacturer:EDAC
Manufacturer Number:395-078-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-560-588

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 78 positions across two rows, facilitating efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in various environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation makes installation quick and easy. Upgrade your circuit boards with this essential connector for seamless and reliable performance.