395-078-560-858

Heilind Number:EDA395-078-560-858
Manufacturer:EDAC
Manufacturer Number:395-078-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-078-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-078-560-858

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transmission with minimal signal loss. The straight mount orientation and 78 positions make it versatile for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in both extreme cold and hot conditions. Upgrade your connectivity with this essential connector, a must-have for any electronic project.