395-080-520-201

Heilind Number:EDA395-080-520-201
Manufacturer:EDAC
Manufacturer Number:395-080-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With 80 positions and a dual-row layout, it offers ample connectivity options, while the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for densely populated PCBs. Operating in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade to this connector for seamless and efficient board-to-board connections.