395-080-520-202

Heilind Number:EDA395-080-520-202
Manufacturer:EDAC
Manufacturer Number:395-080-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-202

Detailed Description

Enhance your PCB connections with this high-performing board-to-board card edge connector. Designed for seamless integration, it features a sturdy UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, ensuring durability and optimal conductivity. With two rows, 80 positions, and a pitch of .1 inch, it offers versatile connectivity options for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse applications. Plus, with RoHS compliance, you can trust in the connector's environmental responsibility. Upgrade your PCB setups with this essential component for efficient and reliable performance.