395-080-520-203

Heilind Number:EDA395-080-520-203
Manufacturer:EDAC
Manufacturer Number:395-080-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-203

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 80 positions for optimal connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse industrial environments. Trust in this connector to streamline your PCB assembly processes with its straight mount orientation and efficient design. Perfect for a wide range of applications, it stands out in the realm of electronic connectivity solutions.