395-080-520-204

Heilind Number:EDA395-080-520-204
Manufacturer:EDAC
Manufacturer Number:395-080-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-204

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, featuring 80 positions for seamless board-to-board interfacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector assures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile component for your connectivity needs. Elevate your PCB assembly with this high-quality connector.