395-080-520-207

Heilind Number:EDA395-080-520-207
Manufacturer:EDAC
Manufacturer Number:395-080-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-207

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, offering seamless integration and optimal performance. Featuring a sleek black design with a straight mount orientation, this connector boasts 80 positions across 2 rows, ensuring ample connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your connectivity solutions with this essential component.