395-080-520-208

Heilind Number:EDA395-080-520-208
Manufacturer:EDAC
Manufacturer Number:395-080-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-208

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With two rows of precisely engineered copper alloy contacts, it ensures reliable signal transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering 80 positions for seamless board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your connection infrastructure with this essential component in the world of electronic connectivity.