395-080-520-212

Heilind Number:EDA395-080-520-212
Manufacturer:EDAC
Manufacturer Number:395-080-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration onto printed circuit boards, this essential component features 80 positions spread across two rows, ensuring efficient data transmission. Crafted with precision, the housing material of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Each contact point is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your hardware with this essential connector for seamless functionality.