395-080-520-278

Heilind Number:EDA395-080-520-278
Manufacturer:EDAC
Manufacturer Number:395-080-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 80 positions across 2 rows, facilitating efficient data transmission. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment on your PCB. The black UL 94V-0 Thermoplastic Polyester housing not only provides durability but also meets stringent safety standards. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a hobbyist or a professional, this connector is a must-have in your toolkit for flawless electronic connections.