395-080-520-504

Heilind Number:EDA395-080-520-504
Manufacturer:EDAC
Manufacturer Number:395-080-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 80 positions each, guaranteeing optimal signal transmission. The connector's durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments, while copper alloy contacts provide superior conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.