395-080-520-507

Heilind Number:EDA395-080-520-507
Manufacturer:EDAC
Manufacturer Number:395-080-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-507

Detailed Description

Enhance connectivity in your electronic devices with this versatile board-to-board PCB connector. Featuring a sleek black design, it offers seamless integration with a housing made of UL 94V-0 thermoplastic polyester for enhanced durability. With two rows and 80 positions, it ensures efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing provide easy installation, and the straight mount orientation accommodates various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.