395-080-520-512

Heilind Number:EDA395-080-520-512
Manufacturer:EDAC
Manufacturer Number:395-080-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-520-512

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector, meticulously designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 80 gold-plated Copper Alloy contacts, it guarantees reliable signal transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality to elevate your connectivity solutions.